


860160372009 | |
---|---|
DigiKey Part Number | 732-860160372009CT-ND - Cut Tape (CT) 732-860160372009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160372009 |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160372009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 118.56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 228 mA @ 100 kHz | |
Impedance | 1.18 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
50 | $1.15780 | $57.89 |
100 | $1.01000 | $101.00 |
250 | $0.89500 | $223.75 |
500 | $0.78004 | $390.02 |
1,000 | $0.74720 | $747.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.67248 | $1,344.96 |