


860160278038 | |
---|---|
DigiKey Part Number | 732-9443-1-ND - Cut Tape (CT) 732-9443-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160278038 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160278038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.872 A @ 100 kHz | |
Impedance | 93 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
50 | $9.51660 | $475.83 |
100 | $8.28490 | $828.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $6.62137 | $1,986.41 |
600 | $5.80107 | $3,480.64 |
1,500 | $5.52770 | $8,291.55 |