WCAP-ATLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLL
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160272007

DigiKey Part Number
732-9412-1-ND - Cut Tape (CT)
732-9412-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160272007
Description
CAP ALUM 68UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160272007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84.24 mA @ 120 Hz
Ripple Current @ High Frequency
162 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
50$1.06740$53.37
100$0.92780$92.78
250$0.82112$205.28
500$0.72256$361.28
1,000$0.68151$681.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.61336$1,226.72
Manufacturers Standard Package