


860080780026 | |
|---|---|
DigiKey Part Number | 732-9146-1-ND - Cut Tape (CT) 732-9146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080780026 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080780026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 35 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 687KXM063M | CORNELL DUBILIER KNOWLES | 5,362 | 687KXM063M-ND | $20.47000 | Parametric Equivalent |
| UPJ1J681MHD | Nichicon | 174 | 493-11090-ND | $18.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 50 | $15.71120 | $785.56 |
| 100 | $13.67240 | $1,367.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.15960 | $3,039.90 |
| 500 | $10.63862 | $5,319.31 |
| 1,250 | $10.12895 | $12,661.19 |


