


860080575017 | |
|---|---|
DigiKey Part Number | 732-9109-1-ND - Cut Tape (CT) 732-9109-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080575017 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080575017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V471MPD1TD | Nichicon | 67,163 | 493-11916-1-ND | $6.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 50 | $5.56600 | $278.30 |
| 100 | $4.84250 | $484.25 |
| 250 | $4.30808 | $1,077.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.76544 | $1,882.72 |
| 1,000 | $3.59280 | $3,592.80 |



