330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080474012

DigiKey Part Number
732-9028-1-ND - Cut Tape (CT)
732-9028-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080474012
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080474012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
990 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
56 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160474019Würth Elektronik227732-9519-1-ND$3.62000Upgrade
RXK331M1EBK-0815SSurge1,0004403-RXK331M1EBK-0815S-ND$3.04000Parametric Equivalent
RXW331M1EBK-0815SSurge9504403-RXW331M1EBK-0815S-ND$3.29000Parametric Equivalent
UPW1E331MPD6TANichicon1,857493-17685-1-ND$5.02000Parametric Equivalent
UPW1E331MPD6TDNichicon7,148493-11723-1-ND$4.52000Parametric Equivalent
In-Stock: 439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
50$2.58160$129.08
100$2.25270$225.27
250$1.99784$499.46
Tape & Box (TB)
QuantityUnit PriceExt Price
800$1.75118$1,400.94
1,600$1.66896$2,670.34
Manufacturers Standard Package