


860080373005 | |
|---|---|
DigiKey Part Number | 732-8993-1-ND - Cut Tape (CT) 732-8993-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080373005 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080373005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 250 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V101MED1TD | Nichicon | 2,088 | 493-4662-1-ND | $4.36000 | Upgrade |
| EJ1C101MP26311RU | Chinsan (Elite) | 1,786 | 4191-EJ1C101MP26311RUCT-ND | $1.64000 | Parametric Equivalent |
| EJ1E101MP26311U | Chinsan (Elite) | 1,827 | 4191-EJ1E101MP26311UCT-ND | $1.89000 | Parametric Equivalent |
| RJA101M1EBK-0611S | Surge | 989 | 4403-RJA101M1EBK-0611S-ND | $1.97000 | Parametric Equivalent |
| RXW101M1CBK-0611S | Surge | 970 | 4403-RXW101M1CBK-0611S-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 50 | $1.09340 | $54.67 |
| 100 | $0.95370 | $95.37 |
| 250 | $0.84680 | $211.70 |
| 500 | $0.74816 | $374.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.71527 | $1,072.90 |



