


860040875005 | |
|---|---|
DigiKey Part Number | 732-9257-1-ND - Cut Tape (CT) 732-9257-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040875005 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040875005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 536 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A101MPD1TD | Nichicon | 395 | 493-14554-1-ND | $6.25000 | Direct |
| UHE2A101MPD | Nichicon | 10,000 | 493-1668-ND | $6.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 50 | $8.06520 | $403.26 |
| 100 | $7.02120 | $702.12 |
| 250 | $6.24012 | $1,560.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.45908 | $2,729.54 |
| 1,000 | $5.20421 | $5,204.21 |

