220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040575007

DigiKey Part Number
732-9218-1-ND - Cut Tape (CT)
732-9218-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040575007
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040575007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
795 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXF220MEFCT810X12.5Rubycon3,3711189-3741-1-ND$4.28000Parametric Equivalent
EY1V221MP51012Chinsan (Elite)14191-EY1V221MP51012CT-ND$0.66379Parametric Equivalent
RZW221M1VBK-1012SSurge5004403-RZW221M1VBK-1012S-ND$3.95000Parametric Equivalent
UHE1V221MPD6TDNichicon43,696493-14552-1-ND$5.76000Parametric Equivalent
In-Stock: 648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
50$3.43660$171.83
100$3.00080$300.08
250$2.66376$665.94
Tape & Box (TB)
QuantityUnit PriceExt Price
600$2.32668$1,396.01
1,200$2.21981$2,663.77
Manufacturers Standard Package