


860040475011 | |
|---|---|
DigiKey Part Number | 732-9178-1-ND - Cut Tape (CT) 732-9178-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040475011 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040475011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.365 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E102B | Panasonic Industry | 489 | P15349CT-ND | $11.84000 | Direct |
| EEU-FR1E102LB | Panasonic Industry | 1,176 | P15350CT-ND | $12.17000 | Direct |
| EKY-250ELL102MJ30S | Chemi-Con | 283 | 565-EKY-250ELL102MJ30S-ND | $11.10000 | Parametric Equivalent |
| EKYB350ELL102MJ30S | Chemi-Con | 3,090 | 565-EKYB350ELL102MJ30S-ND | $11.18000 | Parametric Equivalent |
| UHE1E102MPD | Nichicon | 1,634 | 493-1557-ND | $10.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 50 | $7.30060 | $365.03 |
| 100 | $6.36340 | $636.34 |
| 250 | $5.65640 | $1,414.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.94934 | $2,474.67 |
| 1,000 | $4.71914 | $4,719.14 |

