


860040475008 | |
|---|---|
DigiKey Part Number | 732-9175-1-ND - Cut Tape (CT) 732-9175-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040475008 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040475008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF470MEFCT810X16 | Rubycon | 1,439 | 1189-3722-1-ND | $4.77000 | Parametric Equivalent |
| 35YXJ470MT810X16 | Rubycon | 5,318 | 1189-35YXJ470MT810X16CT-ND | $5.84000 | Parametric Equivalent |
| 35ZLH470MEFC10X16 | Rubycon | 79,958 | 1189-1890-ND | $6.08000 | Parametric Equivalent |
| 35ZLH470MEFCT810X16 | Rubycon | 4,693 | 1189-4003-1-ND | $5.92000 | Parametric Equivalent |
| 35ZLJ470M10X16 | Rubycon | 1,428 | 1189-4073-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 50 | $3.98740 | $199.37 |
| 100 | $3.46950 | $346.95 |
| 250 | $3.08308 | $770.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.70488 | $1,352.44 |
| 1,000 | $2.56511 | $2,565.11 |



