


860040374008 | |
|---|---|
DigiKey Part Number | 732-9157-1-ND - Cut Tape (CT) 732-9157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040374008 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040374008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C681MPD1TD | Nichicon | 1,000 | 493-17396-1-ND | $7.44000 | Direct |
| UHE1C681MPD | Nichicon | 994 | 493-1524-ND | $6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 50 | $4.06960 | $203.48 |
| 100 | $3.55170 | $355.17 |
| 250 | $3.15704 | $789.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.76243 | $2,209.94 |
| 1,600 | $2.63088 | $4,209.41 |

