


860040275010 | |
---|---|
DigiKey Part Number | 732-860040275010CT-ND - Cut Tape (CT) 732-860040275010TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040275010 |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040275010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.132 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
50 | $5.83800 | $291.90 |
100 | $5.08260 | $508.26 |
250 | $4.51604 | $1,129.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.56194 | $1,780.97 |
1,000 | $3.38457 | $3,384.57 |