


860020575013 | |
|---|---|
DigiKey Part Number | 732-8947-1-ND - Cut Tape (CT) 732-8947-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020575013 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020575013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 552 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH330MEFCT810X12.5 | Rubycon | 45,600 | 1189-3752-1-ND | $5.10000 | Upgrade |
| ECA-1VHG331B | Panasonic Industry | 1,161 | P19547CT-ND | $6.66000 | Parametric Equivalent |
| EEU-HD1V331 | Panasonic Industry | 114 | P15176-ND | $13.98000 | Parametric Equivalent |
| EEU-HD1V331B | Panasonic Industry | 41 | P15769CT-ND | $14.22000 | Parametric Equivalent |
| EK1V331MP51012U | Chinsan (Elite) | 21 | 4191-EK1V331MP51012UCT-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 50 | $2.91860 | $145.93 |
| 100 | $2.54040 | $254.04 |
| 250 | $2.26092 | $565.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.98138 | $1,188.83 |
| 1,200 | $1.89094 | $2,269.13 |



