


860020480024 | |
---|---|
DigiKey Part Number | 732-8841-1-ND - Cut Tape (CT) 732-8841-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020480024 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020480024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.46 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8688 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
50 | $11.60720 | $580.36 |
100 | $10.10890 | $1,010.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $9.09800 | $1,819.60 |
400 | $8.09040 | $3,236.16 |
600 | $7.07540 | $4,245.24 |
1,000 | $6.73460 | $6,734.60 |