


860020378023 | |
|---|---|
DigiKey Part Number | 732-8810-1-ND - Cut Tape (CT) 732-8810-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020378023 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020378023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.536 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C332B | Panasonic Industry | 4,314 | P122318CT-ND | $16.36000 | Upgrade |
| EEU-HD1E332B | Panasonic Industry | 75 | P15740CT-ND | $26.47000 | Upgrade |
| 338CKE016M | CORNELL DUBILIER KNOWLES | 11,302 | 1572-1724-ND | $14.96000 | Parametric Equivalent |
| EKMQ160ELL332MK25S | Chemi-Con | 383 | 565-EKMQ160ELL332MK25S-ND | $16.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 50 | $7.85160 | $392.58 |
| 100 | $6.83210 | $683.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.77970 | $1,733.91 |
| 600 | $5.05335 | $3,032.01 |
| 1,500 | $4.81127 | $7,216.91 |

