


860010578016 | |
---|---|
DigiKey Part Number | 732-8746-1-ND - Cut Tape (CT) 732-8746-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010578016 |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010578016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.045 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4421 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
50 | $5.80520 | $290.26 |
100 | $5.05800 | $505.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $4.04227 | $1,212.68 |
600 | $3.53977 | $2,123.86 |
1,500 | $3.36979 | $5,054.69 |