


860010575012 | |
---|---|
DigiKey Part Number | 732-8742-1-ND - Cut Tape (CT) 732-8742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010575012 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010575012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 528 mA @ 120 Hz | |
Ripple Current @ High Frequency | 728.64 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
50 | $2.82460 | $141.23 |
100 | $2.46330 | $246.33 |
250 | $2.19232 | $548.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.72923 | $1,037.54 |
1,200 | $1.63317 | $1,959.80 |