


860010373010 | |
|---|---|
DigiKey Part Number | 732-8602-1-ND - Cut Tape (CT) 732-8602-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010373010 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010373010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 308 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 425.04 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220MT16.3X11 | Rubycon | 104,804 | 1189-1546-1-ND | $2.47000 | Upgrade |
| 16ZLH220MEFCT16.3X11 | Rubycon | 39,956 | 1189-4157-1-ND | $2.55000 | Upgrade |
| 16ZLH220MEFCTA6.3X11 | Rubycon | 305 | 1189-16ZLH220MEFCTA6.3X11CT-ND | $3.21000 | Upgrade |
| 25PK220MEFCTA6.3X11 | Rubycon | 3,721 | 1189-25PK220MEFCTA6.3X11CT-ND | $3.29000 | Upgrade |
| 25YXJ220MT16.3X11 | Rubycon | 13,747 | 1189-25YXJ220MT16.3X11CT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 50 | $1.11820 | $55.91 |
| 100 | $0.97840 | $97.84 |
| 250 | $0.86324 | $215.81 |
| 500 | $0.76460 | $382.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.73171 | $1,097.57 |

