


860010275016 | |
---|---|
DigiKey Part Number | 732-8713-1-ND - Cut Tape (CT) 732-8713-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010275016 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010275016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 726 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.00188 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
50 | $2.79180 | $139.59 |
100 | $2.43870 | $243.87 |
250 | $2.16772 | $541.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.70707 | $1,024.24 |
1,200 | $1.61839 | $1,942.07 |