


860010272005 | |
---|---|
DigiKey Part Number | 732-8702-1-ND - Cut Tape (CT) 732-8702-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010272005 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010272005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 198 mA @ 120 Hz | |
Ripple Current @ High Frequency | 302.94 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
50 | $0.82120 | $41.06 |
100 | $0.72260 | $72.26 |
250 | $0.64044 | $160.11 |
500 | $0.55834 | $279.17 |
1,000 | $0.52550 | $525.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47296 | $945.92 |