831531000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 6,000
Unit Price: $13.75000
Datasheet
MASH-I Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831531000

DigiKey Part Number
1773-1016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
831531000
Description
FIXED IND 1UH 12A 8 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 12 A 8mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes