
831530470 | |
---|---|
DigiKey Part Number | 1773-1014-2-ND - Tape & Reel (TR) 1773-1014-1-ND - Cut Tape (CT) 1773-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831530470 |
Description | FIXED IND 470NH 15A 3.7 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 15 A 3.7mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | - |