
831056269 | |
---|---|
DigiKey Part Number | 1923-831056269TR-ND - Tape & Reel (TR) 1923-831056269CT-ND - Cut Tape (CT) 1923-831056269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056269 |
Description | WE-SPXO CRYSTAL OSCILLATOR 25.0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056269 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $11.33100 | $113.31 |
50 | $10.92060 | $546.03 |
100 | $10.26380 | $1,026.38 |
500 | $9.52476 | $4,762.38 |
1,000 | $8.78577 | $8,785.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.93914 | $20,817.42 |