20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831025495

DigiKey Part Number
732-831025495TR-ND - Tape & Reel (TR)
732-831025495CT-ND - Cut Tape (CT)
732-831025495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831025495
Description
XTAL OSC XO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831025495 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
12mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,519
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.43000$11.43
10$10.85200$108.52
50$10.19460$509.73
100$9.61920$961.92
500$8.96144$4,480.72
1,000$8.05707$8,057.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.31716$21,951.48
Manufacturers Standard Package