
8302091567 | |
---|---|
DigiKey Part Number | 732-8302091567TR-ND - Tape & Reel (TR) 732-8302091567CT-ND - Cut Tape (CT) 732-8302091567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8302091567 |
Description | IQXO-951 3225; 3.2 X 2.5 MM; 20. |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $10.34600 | $103.46 |
50 | $9.97640 | $498.82 |
100 | $9.60690 | $960.69 |
500 | $8.86788 | $4,433.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.75940 | $23,278.20 |