
830208217609 | |
---|---|
DigiKey Part Number | 1923-830208217609TR-ND - Tape & Reel (TR) 1923-830208217609CT-ND - Cut Tape (CT) 1923-830208217609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208217609 |
Description | XTAL OSC XO 26.0000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208217609 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $13.38400 | $133.84 |
50 | $13.05540 | $652.77 |
100 | $11.41330 | $1,141.33 |
500 | $10.83852 | $5,419.26 |
1,000 | $9.11421 | $9,114.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.31603 | $21,948.09 |