
830205896509 | |
---|---|
DigiKey Part Number | 1923-830205896509TR-ND - Tape & Reel (TR) 1923-830205896509CT-ND - Cut Tape (CT) 1923-830205896509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830205896509 |
Description | XTAL OSC XO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830205896509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.34000 | $13.34 |
10 | $12.43000 | $124.30 |
50 | $11.85400 | $592.70 |
100 | $11.27780 | $1,127.78 |
500 | $10.41348 | $5,206.74 |
1,000 | $9.54912 | $9,549.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.55700 | $22,671.00 |