
830108212709 | |
|---|---|
DigiKey Part Number | 1923-830108212709TR-ND - Tape & Reel (TR) 1923-830108212709CT-ND - Cut Tape (CT) 1923-830108212709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108212709 |
Description | WE-XTAL QUARTZ CRYSTAL 27.12 MHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108212709 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.97100 | $39.71 |
| 50 | $3.79840 | $189.92 |
| 100 | $3.62570 | $362.57 |
| 500 | $3.36670 | $1,683.35 |
| 1,000 | $3.24535 | $3,245.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.76242 | $8,287.26 |

