
830105946101 | |
---|---|
DigiKey Part Number | 1923-830105946101TR-ND - Tape & Reel (TR) 1923-830105946101CT-ND - Cut Tape (CT) 1923-830105946101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830105946101 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830105946101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $13.33600 | $133.36 |
50 | $13.00660 | $650.33 |
100 | $11.19550 | $1,119.55 |
500 | $10.86624 | $5,433.12 |
1,000 | $9.21984 | $9,219.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.72592 | $26,177.76 |