
830100965009 | |
|---|---|
DigiKey Part Number | 1923-830100965009TR-ND - Tape & Reel (TR) 1923-830100965009CT-ND - Cut Tape (CT) 1923-830100965009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830100965009 |
Description | WE-XTAL QUARTZ CRYSTAL 16.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830100965009 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.4x2.7) |
Frequency Stability ±20ppm | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.44800 | $44.48 |
| 50 | $4.25060 | $212.53 |
| 100 | $4.05730 | $405.73 |
| 500 | $3.76758 | $1,883.79 |
| 1,000 | $3.47769 | $3,477.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.93672 | $8,810.16 |


