
830069493 | |
|---|---|
DigiKey Part Number | 732-830069493TR-ND - Tape & Reel (TR) 732-830069493CT-ND - Cut Tape (CT) 732-830069493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069493 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $4.11200 | $41.12 |
| 50 | $3.93080 | $196.54 |
| 100 | $3.75210 | $375.21 |
| 500 | $3.48416 | $1,742.08 |
| 1,000 | $3.22049 | $3,220.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.64335 | $7,930.05 |




