


830056556 | |
|---|---|
DigiKey Part Number | 1923-830056556TR-ND - Tape & Reel (TR) 1923-830056556CT-ND - Cut Tape (CT) 1923-830056556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830056556 |
Description | WE-XTAL QUARTZ CRYSTAL 12.50 MHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830056556 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.39600 | $63.96 |
| 50 | $5.97700 | $298.85 |
| 100 | $5.28640 | $528.64 |
| 500 | $5.00690 | $2,503.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.00157 | $4,001.57 |

