Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

830055962 | |
|---|---|
DigiKey Part Number | 732-830055962TR-ND - Tape & Reel (TR) 732-830055962CT-ND - Cut Tape (CT) 732-830055962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830055962 |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830055962 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.53800 | $45.38 |
| 50 | $4.34100 | $217.05 |
| 100 | $4.14360 | $414.36 |
| 500 | $3.84766 | $1,923.83 |
| 1,000 | $3.55169 | $3,551.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15706 | $9,471.18 |




