8 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830050510

DigiKey Part Number
1923-830050510TR-ND - Tape & Reel (TR)
1923-830050510CT-ND - Cut Tape (CT)
1923-830050510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830050510
Description
WE-XTAL QUARTZ CRYSTAL 8.0 MHZ;
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830050510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.53200$25.32
50$2.27740$113.87
100$2.02250$202.25
500$1.92384$961.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.53865$1,538.65
Manufacturers Standard Package