


830032817 | |
---|---|
DigiKey Part Number | 1923-830032817TR-ND - Tape & Reel (TR) 1923-830032817CT-ND - Cut Tape (CT) 1923-830032817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830032817 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830032817 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.38800 | $63.88 |
50 | $5.96940 | $298.47 |
100 | $5.27970 | $527.97 |
500 | $5.00050 | $2,500.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.95154 | $3,951.54 |