
82550040 | |
---|---|
DigiKey Part Number | 732-2542-2-ND - Tape & Reel (TR) 732-2542-1-ND - Cut Tape (CT) 732-2542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550040 |
Description | VARISTOR 8V 80A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 80 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $5.09600 | $50.96 |
50 | $4.88320 | $244.16 |
100 | $4.66750 | $466.75 |
500 | $4.46010 | $2,230.05 |
1,000 | $4.25265 | $4,252.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.82294 | $15,291.76 |