824550201 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.70267
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.46567
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550201

DigiKey Part Number
732-9919-2-ND - Tape & Reel (TR)
732-9919-1-ND - Cut Tape (CT)
732-9919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824550201
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824550201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
23.35V (Typ)
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.16000$14.16
10$13.05600$130.56
100$11.69770$1,169.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.20172$4,600.86
1,000$7.83851$7,838.51
Manufacturers Standard Package