
824550171 | |
|---|---|
DigiKey Part Number | 732-824550171TR-ND - Tape & Reel (TR) 732-824550171CT-ND - Cut Tape (CT) 732-824550171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550171 |
Description | WE-TVSP POWER TVS DIODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $11.51000 | $115.10 |
| 100 | $10.68800 | $1,068.80 |
| 250 | $9.86580 | $2,466.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.22150 | $4,110.75 |

