New Product
824540402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824541352

DigiKey Part Number
732-824541352TR-ND - Tape & Reel (TR)
732-824541352CT-ND - Cut Tape (CT)
732-824541352DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824541352
Description
WE-TVSP POWER TVS DIODE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V (Max)
Voltage - Breakdown (Min)
411.5V (Typ)
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.24000$17.24
10$16.42200$164.22
100$15.60090$1,560.09
250$14.77980$3,694.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.19334$6,096.67
Manufacturers Standard Package