


824520581 | |
|---|---|
DigiKey Part Number | 732-9790-2-ND - Tape & Reel (TR) 732-9790-1-ND - Cut Tape (CT) 732-9790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824520581 |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824520581 Models |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 6.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V (Max) | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 67.8V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.63100 | $26.31 |
| 100 | $2.35130 | $235.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.05538 | $1,027.69 |
| 1,000 | $1.75118 | $1,751.18 |


