6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: ESD Live Demonstration

82402305

DigiKey Part Number
732-4477-2-ND - Tape & Reel (TR)
732-4477-1-ND - Cut Tape (CT)
732-4477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82402305
Description
TVS DIODE 5VWM 6.8VC SOT23-6L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
EDA/CAD Models
82402305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$6.77500$67.75
50$6.31420$315.71
100$5.87020$587.02
500$5.18776$2,593.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.33306$12,999.18
Manufacturers Standard Package