


824014883 | |
|---|---|
DigiKey Part Number | 732-11796-2-ND - Tape & Reel (TR) 732-11796-1-ND - Cut Tape (CT) 732-11796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824014883 |
Description | TVS DIODE 3.3VWM 9VC DFN3810-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN3810-9 |
Datasheet | Datasheet |
EDA/CAD Models | 824014883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $9.47100 | $94.71 |
| 100 | $8.50100 | $850.10 |
| 500 | $7.44868 | $3,724.34 |
| 1,000 | $6.66764 | $6,667.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.60709 | $16,821.27 |











