1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82357120050

DigiKey Part Number
732-13300-2-ND - Tape & Reel (TR)
732-13300-1-ND - Cut Tape (CT)
732-13300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82357120050
Description
TVS DEVICE 80V 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82357120050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1 A
Manufacturer
Würth Elektronik
Number of Circuits
1
Series
Capacitance @ Frequency
5 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Maximum DC Volts
12 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Max)
80 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,086
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.39800$13.98
100$1.29080$129.08
500$1.18390$591.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06880$10,688.00
Manufacturers Standard Package