
82306120029 | |
---|---|
DigiKey Part Number | 732-3041-2-ND - Tape & Reel (TR) 732-3041-1-ND - Cut Tape (CT) 732-3041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82306120029 |
Description | TVS DEVICE 30V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 V Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82306120029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Typ) | 30 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.2 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
50 | $5.88720 | $294.36 |
100 | $5.64100 | $564.10 |
500 | $5.39462 | $2,697.31 |
1,000 | $5.14830 | $5,148.30 |
2,000 | $4.90197 | $9,803.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.41179 | $22,058.95 |