820442711E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820545111

DigiKey Part Number
732-13280-2-ND - Tape & Reel (TR)
732-13280-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820545111
Description
VARISTOR 820V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
820545111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
4.5 kA
Energy
188J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.06000$7.06
10$6.54400$65.44
50$5.95300$297.65
100$5.41100$541.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.91838$2,459.19
Manufacturers Standard Package