
820542501 | |
|---|---|
DigiKey Part Number | 732-13274-2-ND - Tape & Reel (TR) 732-13274-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820542501 |
Description | VARISTOR 39V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820542501 Models |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Würth Elektronik | Current - Surge 1 kA |
Series | Energy 9.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7620 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $7.01300 | $70.13 |
| 50 | $6.71700 | $335.85 |
| 100 | $6.42100 | $642.10 |
| 250 | $6.20724 | $1,551.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.72216 | $4,291.62 |




