
810912012 | |
|---|---|
DigiKey Part Number | 732-13611-ND |
Manufacturer | |
Manufacturer Product Number | 810912012 |
Description | LINE FILTER 250VAC/VDC 12A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 810912012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.30000 | $180.30 |
| 5 | $171.66400 | $858.32 |
| 8 | $163.06375 | $1,304.51 |
| 24 | $145.93500 | $3,502.44 |
| 56 | $128.72964 | $7,208.86 |

