


79523141 | |
|---|---|
DigiKey Part Number | 732-12323-2-ND - Tape & Reel (TR) 732-12323-1-ND - Cut Tape (CT) 732-12323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 79523141 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 79523141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.152" (3.85mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $8.20500 | $82.05 |
| 50 | $7.25960 | $362.98 |
| 100 | $6.30590 | $630.59 |
| 250 | $5.68104 | $1,420.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.75374 | $2,876.87 |








