RFI Shield Finger Beryllium Copper Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78631702562

DigiKey Part Number
732-78631702562TR-ND - Tape & Reel (TR)
732-78631702562CT-ND - Cut Tape (CT)
732-78631702562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78631702562
Description
RFI SHLD FINGER BECU GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Beryllium Copper Gold
Datasheet
 Datasheet
EDA/CAD Models
78631702562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.098" (2.50mm)
Length
0.276" (7.00mm)
Height
0.244" (6.20mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-40°F ~ 212°F (-40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.84000$11.84
10$10.64700$106.47
50$9.90700$495.35
100$9.64790$964.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$8.05707$9,668.48
Manufacturers Standard Package